Image representative of range

Dave 15 Portable PA System



Order Code: 35-4115
Manufacturer: LD Systems
Manufacturer Part No: LDDAVE15UK
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£760.06
ROHS Compliant
ROHS Compliant



normally despatched 5-7 days


Receive stock notification by text or 



 
Key Features

Data Sheets

The Dave 15 Portable PA System is the ideal active sound system that delivers more sound pressure and level.

This set has been optimised for small bands in need of a powerful but small and mobile 'plug & play' sound system. The high-quality Dave 15 set consists of an active 15in subwoofer and two 8in/1in satellites. The Dave 15 is very similar to the Dave 12 however, with higher volume and sound pressure levels, while its appearance is incredibly slick and attractive on stage.

Overall, the Dave 15 PA System is a well-designed, durable PA system that offers tremendous value in delivering quality sound on each and every occasion.


  • LD Systems feature the new, secure Volex power plug. The advantages of Volex power products at a glance:
  • Increased operating reliability, with no loose contacts (risk of a short circuit)
  • All power cables are ready–made at the factory and certified by to ASA, VDE, KEMA, CCC, SA and UL standards
  • 100% compatible with all IEC power inlets and plug connectors
  • 280 x 430 x 250mm (satellite)
  • 9.7kg (satellite)
  • 480 x 570 x 635mm
  • 42.5kg

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
LD Systems part no.LDDAVE15
Type:Subwoofer: Bass Reflex
Satellite: Sealed
Frequency Range: 35Hz – 19kHz
Power Output (RMS):Subwoofer: 400W
Satellite: 2x 150W
Amplification: Class A / B
SPL (1 W / 1 m): 99dB
Max SPL: 125dB
Dispersion:40° x 90°
Satellite:LF: Custom made
HF:Custom made
DimensionsSubwoofer: 480 x 570 x 635mm
Satellite: 280 x 430 x 250mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review