DIN Rail fuseholders for 10 x 38mm fuses




DIN Rail mounting fuseholders in single pole configuration. Accommodates 10 x 38mm industrial fuses.

  • Also suitable for North American Class CC and midget 1½ x 13/32 fuses
  • Incorporates an operating handle for non-load disconnection and electrical isolation
  • Fuse replacement without tools
  • Approvals: Lloyds Register of Shipping, Bureau Veritas, UL/CSA
  • In accordance with IEC269, IEC 947, NFC 60249, 63001, 63210, VDE 0636, UNE 20129


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

12+

24+

48+

Manufacturer Part #: 24202

Single Pole DIN Rail Fuseholder

26-5880ROHS CompliantTechnical Datasheet£2.67£2.50£2.35£2.18

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating690V AC(500V AC – 25A)
(400V AC – 32A)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review