Image representative of range

D Alkaline Gp Bulk Pack 120 - Marked "Not For Retail Sale"



Order Code: 18-1909
QtyPrice
1+£93.32
ROHS Exempt
ROHS Exempt



back order


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

Alkaline Battery, 1.5V Nominal Voltage, D Size Battery, Alkaline Manganese, Protruded Positive and Flat Negative Terminal, 34mm Diameter, 61mm High, 130g Weight, Foil Jacket, Non-rechargeable, 100% Mercury-free, up to Six Times the Energy Content of Standard Zinc-carbon Types, Suitable for All Electronic Devices like Transistor Radios, Cassette Recorders, Toys, Alarm Clocks, Portable Fans, Portable Hand Tools, Supplied in Bulk Pack of 120

Technical Datasheet IconTechnical Specification
Battery SizeD
ChemistryAlkaline Manganese
Height61 mm
Nominal Voltage1.5 V
Terminal TypeProtruded Positive and Flat Negative
Weight130 g
Width34 mm
BrandGP

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
BatteryPack sizeOrder code
AAA100018-1903
AA100018-1905
C cell24018-1907
D cell12018-1909

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives