Image representative of range

Craacd 3V Lithium battery - Leads



Order Code: 18-0835
QtyPrice
1+£4.00
10+£3.78
100+£3.55
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

Lithium Cell, Cylindrical, 2mAh Capacity, 3V Nominal Voltage, AA Size Battery, Lithium Manganese Dioxide, 20mA Discharge Current, Wire Lead Terminal, 14.75mm Diameter, 50mm Long, 21.5g Weight, High Energy Density, Ten Year Shelf Life, Low Self Discharge, Varta

Technical Datasheet IconTechnical Specification
Battery SizeAA
Capacity2 Ah
ChemistryLithium Manganese Dioxide
Diameter14.75 mm
Discharge Current20 mA
Length50 mm
Nominal Voltage3 V
Nominal Voltage3 V
Terminal TypeWire Lead
TypeCylindrical
Weight21.5 g
BrandVarta

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
VartaMountingVoltageCapacityBody dimensions
TypeTypeLengthDiameterOrder code
CR 12AACDWire end3V950mAh25mm14.6mm18-0820
CR 12AASLFPCB tag3V950mAh25mm14.6mm18-0825
CR 23AASLFPCB tag3V1350mAh33mm14.6mm18-0833
CRAACDWire end3V2000mAh50mm14.6mm18-0835
CRAAPlain3V2000mAh50mm14.6mm18-0845

Questions


Be the first to ask a question

Reviews


Be the first to submit a review