Image representative of range

CR2430 Battery Energizer Coin Cell



Order Code: 18-0474
QtyPrice
1+£1.33
25+£1.17
100+£1.07
500+£0.906
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Product Attributes

Lithium Coin Cell, Button, 290mAh Capacity, 3V Nominal Voltage, CR2430 Size Battery, Lithium Manganese Dioxide, 0.29mA Discharge Current, 24.5mm Diameter, 3mm High, 4.6g Weight, Non-Rechargeable, Stable Voltage During Shelf Life, High Reliability of Operation, Suitable for Use in Miniature Electronic Equipment, Calculators and Watches, Energizer

Technical Datasheet IconTechnical Specification
Battery SizeCR2430
Capacity290 mAh
ChemistryLithium Manganese Dioxide
Diameter24.5 mm
Discharge Current0.29 mA
Height3 mm
Nominal Voltage3 V
Nominal Voltage3 V
TypeButton
Weight4.6 g
BrandEnergizer

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeVoltageCapacity (mAh)Height (mm)Diameter (mm)Weight (gram)Order Code
CR12163V341.612.50.718-0453
CR12203V40212.50.7618-0454
CR16163V551.6161.218-0463
CR16203V792161.418-0469
CR20163V901.6201.918-0471
CR20253V1702.5202.818-0472
CR20323V2253.2203.318-0473
CR24303V290324.54.618-0474
CR24503V2803.4524.56.918-0476

Questions


Be the first to ask a question

Reviews


Be the first to submit a review