Image representative of range

Cr2032 Lithium Cell



Order Code: 18-0490
QtyPrice
1+£0.73
25+£0.55
100+£0.38
500+£0.21
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Product Attributes

Vinnic Lithium Coin Cell, Memory Back Up, 170mAh Capacity, 3V Nominal Voltage, CR2032 Size Battery, Lithium Manganese Dioxide, 20mm Diameter, 3.2mm High, 3g Weight, Non-Rechargeable, Operating Temperature: -20°C to +60°C, Used in Miniature Electronic Equipment, Calculators and Watches.

There is no PDF available for this product
Battery SizeCR2032
Capacity170 mAh
ChemistryLithium Manganese Dioxide
Diameter20 mm
Height3.2 mm
Nominal Voltage3 V
Nominal Voltage3 V
TypeMemory Back Up
Weight3 g
BrandSony/GP/RVFM

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeVoltageMftr.Order code
CR20253V1502.5202.5-18-0485
CR20323V2003.2203-18-0490
TypeVoltageAWeight (g)Order code
PCB mount horizontal
CR20323V2206.52017.8154.218-0461
PCB mount vertical
CR20323V22021.520.54.24.24.218-0467
Lithium coin cells - Sony/GP/RVFM (74894)

Questions


Be the first to ask a question

Reviews


Be the first to submit a review