| Power Range: | 25 to 5000VA | |
| Primary Taps: | 15 – 0 – 15 – 230V – 400V | |
| Insulation Class | Class B | |
| Ambient Ta: | 40OC | |
| Earth Termial: | 4mm | |
| IP Rating | IP00 | |
| | |
| Description | Mftrs part no. | Order code |
| 25VA Control Panel Transformer 24V (12V–0–12V) | VTX–176–025–024 | 88–5074 |
| 25VA Control Panel Transformer 48V (24V–0–24V) | VTX–176–025–048 | 88–5075 |
| 25VA Control Panel Transformer 110V (55V–0–55V) | VTX–176–025–110 | 88–5076 |
| 25VA Control Panel Transformer 230V (0–230V) | VTX–176–025–230 | 88–5077 |
| 50VA Control Panel Transformer 24V (12V–0–12V) | VTX–176–050–024 | 88–5050 |
| 50VA Control Panel Transformer 48V (24V–0–24V) | VTX–176–050–048 | 88–5051 |
| 50VA Control Panel Transformer 110V (55V–0–55V) | VTX–176–050–110 | 88–5052 |
| 50VA Control Panel Transformer 230V (0–230V) | VTX–176–050–230 | 88–5053 |
| 100VA Control Panel Transformer 24V (12V–0–12V) | VTX–176–100–024 | 88–5054 |
| 100VA Control Panel Transformer 48V (24V–0–24V) | VTX–176–100–048 | 88–5055 |
| 100VA Control Panel Transformer 110V (55V–0–55V) | VTX–176–100–110 | 88–5056 |
| 100VA Control Panel Transformer 230V (0–230V) | VTX–176–100–230 | 88–5057 |
| 150VA Control Panel Transformer 24V (12V–0–12V) | VTX–176–150–024 | 88–5058 |
| 150VA Control Panel Transformer 48V (24V–0–24V) | VTX–176–150–048 | 88–5059 |
| 150VA Control Panel Transformer 110V (55V–0–55V) | VTX–176–150–110 | 88–5060 |
| 150VA Control Panel Transformer 230V (0–230V) | VTX–176–150–230 | 88–5061 |
| 200VA Control Panel Transformer 24V (12V–0–12V) | VTX–176–200–024 | 88–5062 |
| 200VA Control Panel Transformer 48V (24V–0–24V) | VTX–176–200–048 | 88–5063 |
| 200VA Control Panel Transformer 110V (55V–0–55V) | VTX–176–200–110 | 88–5064 |
| 200VA Control Panel Transformer 230V (0–230V) | VTX–176–200–230 | 88–5065 |
| 300VA Control Panel Transformer 24V (12V–0–12V) | VTX–176–300–024 | 88–5066 |
| 300VA Control Panel Transformer 48V (24V–0–24V) | VTX–176–300–048 | 88–5067 |
| 300VA Control Panel Transformer 110V (55V–0–55V) | VTX–176–300–110 | 88–5068 |
| 300VA Control Panel Transformer 230V (0–230V) | VTX–176–300–230 | 88–5069 |
| 500VA Control Panel Transformer 24V (12V–0–12V) | VTX–176–500–024 | 88–5070 |
| 500VA Control Panel Transformer 48V (24V–0–24V) | VTX–176–500–048 | 88–5071 |
| 500VA Control Panel Transformer 110V (55V–0–55V) | VTX–176–500–110 | 88–5072 |
| 500VA Control Panel Transformer 230V (0–230V) | VTX–176–500–230 | 88–5073 |
| 750VA Control Panel Transformer 24V (12V–0–12V) | VTX–176–750–024 | 88–5078 |
| 750VA Control Panel Transformer 48V (24V–0–24V) | VTX–176–750–048 | 88–5079 |
| 750VA Control Panel Transformer 110V (55V–0–55V) | VTX–176–750–110 | 88–5080 |
| 750VA Control Panel Transformer 230V (0–230V) | VTX–176–750–230 | 88–5081 |
| 1000VA Control Panel Transformer 24V (12V–0–12V) | VTX–176–1000–024 | 88–5082 |
| 1000VA Control Panel Transformer 48V (24V–0–24V) | VTX–176–1000–048 | 88–5083 |
| 1000VA Control Panel Transformer 110V (55V–0–55V) | VTX–176–1000–110 | 88–5084 |
| 1000VA Control Panel Transformer 230V (0–230V) | VTX–176–1000–230 | 88–5085 |