|
|
|
|
|
This versatile time relay has a three digit black onsilver LCD readout and two pushbuttons. Program (P) and Reset (R). The display carries a wide range of internationally understood annunciators to indicate all the modes, direction of timing and the status of the output at all times.
- Simple programming via menu driven display
- Eight timing ranges from 0.1 second to 999 hours
- Eight timing modes, ON DELay, OFF DELay, One Shot, Cycle, Delayed Cycle, Cycle =, Delayed cycle = and Single Shot
- 3-digit Black on silver LCD display with internationally understood annunciators for modes, time units, low battery, relay output state
- Self powered with 10 year battery life or 106 operations
- Opto-isolated inputs 12-260V AC or DC
- Relay contacts rated at 10A, programmable to NO or NC
- The reset key (R) resets the unit to zero when timing up or to the Set Time when counting down. Both this and the program key (P) are used in programming
- Direction of timing is programmable
- The in-built lithium batteries are sealed for life and are not replaceable
- CE approved, UL and ULc pending
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Display | 3 digits, black on silver LCD height 6.5mm (0.26in). Also mode and relay annuciators | | | Batteries | Two non-replaceable 3V Lithium. 10 year expected life or 1 million relay operations | | | Time Ranges | 1-999, 0.2-99.9 sec or | | | 1-666, 0.1-99.9, 0.01-9.99 mins. or | | | 1-999, 0.1-99.9, 0.01-9.99 hr. | | | Set Time | Single, user selectable point | | | Accuracy Timing | +50mS -20mS or ±0.5% of Set Time whichever is greater | | | Repeat | ±0.3% of Set Time | | | Timing Input | Opto-isolated 12-260V AC or DC. Minimum pulse width 20ms | | | Input impedance 220Ω | | | Output Relay (Changeover) Contacts | SPDT voltage free contacts. Reaction time <20ms | | | Contact Rating | 8A 220V AC or 220V DC 2000VA/150W | | | Expected Life | Electrical 10A resistive load 100,000 operations | | | Electrical 2A resistive load 1,000,000 operations | | | Operating Temperature | –10°C to +60°C | | | Storage Temperature | –20°C to +70°C | | | Environmental Protection | IP50 | | | Dimensions | 78.1 x 22.4 x 100mm | | |
|
|
|
|