Continuously variable 8A power supply




A quality and rugged power supply designed to meet the demands of Physics, Chemistry and Technology departments.

  • Offers a continuous 8A variable output
  • Adjustable voltage limit lock
  • Heavy duty rotary transformer
  • Fast acting, front panel mounted push button cut-out
  • Accessible 5A fuse on rear of unit
  • DC LCD meter
  • Colour-coded 4mm terminal posts which accept 4 and 2mm plugs, crocodile clips, spade terminals or bared wire
  • Housed in a custom designed, powder coated steel case with carrying handle
  • Heavy duty rubber feet
  • Easy to store and stackable
  • Fixed mains lead is terminated with a moulded UK 13A fused plug
  • CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

5+

Manufacturer Part #: Unavailable

8a Metered 0 to 12v Dc, 0 to 16v Ac Variable Psu

85-2247ROHS Exempt£194.48£184.71£179.27

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power rating230V AC 50Hz
Power200VA max.
Fuse rating5A
Variable output0 to 16V AC @ 10A
0 to 12V full wave rectified DC @ 8A
Terminal posts4mm colour coded


Questions


Be the first to ask a question

Reviews


Be the first to submit a review