Compact standard gain indoor amplifiers




Tough and versatile, this signal booster is suitable for analogue and digital signals.


  • Wideband UHF/VHF/FM/DAB frequencies
  • 12dB gain per outlet, with extremely low noise 1.8dB
  • Side inputs for neat cable installation
  • Available in 1/2/3 and 4 outlet versions
  • Fixed mains lead
  • Wall mountable


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 148.504UK

Cc01 Uhf/vhf/fm Tv AMP Silver

35-4523ROHS Compliant£7.41

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply 230V AC, 50Hz
Dimensions 40 x 70 x 85mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review