Image representative of range

Compact bench linear PSUs




The EL series of linear PSUs have been designed to meet the need for a compact power supply that provides good performance at a low price.

  • Single, dual and triple output models
  • Power from 30W to 125W
  • Voltage from 15V to 60V
  • Compact design takes up minimal bench space
  • Linear regulation
  • Quiet operation
  • Excellent line and load regulation
  • Low Noise
  • Good transient response
  • Constant voltage and constant current modes with automatic crossover
  • Coarse and fine voltage control
  • Logarithmic current control enabling low currents to be accurately set
  • Seperate digital voltmeter and ammeter for each main output
  • Current limit settings are displayed when output switch is off, enabling verification of settings
  • Bright LED display with 14mm high characters and an update rate of four per second
  • All outputs short circuit proof and protected against external voltages and reverse currents
  • EL302P model features an RS-232 interface to give a basic programmable PSU
  • Complies with EN61010-1 and EN61326
  • Thurlby Thandar EL series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: EL155

15v 5a 75w Single Output Psu

85-2196ROHS ExemptTechnical Datasheet£171.72

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: EL183

18v 3.3a 60w Single Output Psu

85-2192ROHS ExemptTechnical Datasheet£149.46

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: EL301

30v 1a 30w Single Output Psu

85-2191ROHS ExemptTechnical Datasheet£135.68

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: EL302R

30v 2a 60w Single Output Psu EL302R

85-2193ROHS ExemptTechnical Datasheet£149.46

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: EL302P

30v 2a 60w Single Output Psu Rs232

85-2194ROHS ExemptTechnical Datasheet£213.06

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: EL303

30v 3a 90w Single Output Psu

85-2197ROHS ExemptTechnical Datasheet£171.72

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: EL561

56v 1.1a 60w Single Output Psu

85-2195ROHS ExemptTechnical Datasheet£149.46

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: EL302D

30v 2a 120w Dual Output Psu

85-2198ROHS ExemptTechnical Datasheet£259.70

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Mftrs. pt. no.Output voltageOutput currentMax. powerFeaturesOrder code
EL1550-15V5A75W85-2196
EL1830-18V3.3A60W85-2192
EL3010-30V1A30W85-2191
EL3020-30V2A60W85-2193
EL302P0-30V2A60WProgrammable via RS-23285-2194
EL3030-30V3A90W85-2197
EL5610-56V1.1A60W85-2195
EL302D2x 0-30V2x 2A120WDual output85-2198
or1x 0-60V1x 4A
EL302TV2x 0-30V2x 2A125WTriple output85-2199
and1x 3.3/5V1x 1A
Input VAL (mm)W (mm)H (mm)Weight (kg)
EL1552502951401605
EL1831602951401604.4
EL301852951401603.4
EL3021602951401604.4
EL302P1602951401604.4
EL3032502951401605
EL5611602951401604.4
EL302D3202952601607.5
EL302T3202952601607.5
AC Input115V or 230V AC 50/60Hz
CoolingSilent fan-less convection cooling
Output terminals4mm binding post terminals
Operating temperature+5°C to +40°C @20-80% RH
Storage temperature–40°C to +70°C
For detailed technical specifications please see data sheet
available at www.rapidonline.com or contact Rapid Electronics


Questions


Be the first to ask a question

Reviews


Be the first to submit a review