Image representative of range

Compact 25w Mixer/amplifier



Order Code: 35-0640
Manufacturer: Adastra
Manufacturer Part No: 952.931
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£62.89
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Compact Mixer Amplifier, 25W Power, 3 Channels, 100Hz to 10kHz Frequency Response, -75dB SNR, 2.8mV (MIC), 300mV (Line/Aux) Input Sensitivity, 3kR MIC Input Impedance, 10kR Aux/Line Input Impedance, 1/4in Phono Jack Mono, RCA Jack Input Connectors, 240Vac Mains, 12Vdc Battery Power Source, 3.9kg, Excellent Performance and Reliability, Constructed in a Strong Metal Cabinet with an Attractive Black Facia, Mixer/amplifier has a 25W RMS Output Power with an Unbalanced MIC Input and Switched VOX Priority on Ch1, Selectable MIC/AUX on Ch2, and LINE input on Ch3, Suitable for Use in a Wide Variety of Applications in Small to Medium Installations, Ideal for Free Standing on Desk/Table Tops or for Auto/Marine Use
  • Excellent performance and reliability
  • Suitable for use in a wide variety of applications in small to medium installations
  • Constructed in a strong metal cabinet with an attractive black facia
  • Fitted with an IEC fused mains inlet and screw terminal blocks for connection of loudspeakers and external DC power
  • Ideal for free standing on desk/table tops or for auto/marine use
  • Mixer/amplifier has a 25W rms ouput power with an unbalanced mic input and switched VOX priority on Ch1, selectable MIC/AUX on Ch2, and LINE input on Ch 3
  • Additionally, it has 8Ω or 100V line outputs, master, bass and treble controls, and can work from mains or battery

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Output 1% distortion 24W
10% distortion 32W
Frequency response 100Hz to 10kHz ±3dB
S/N ratio mic½ –65dB
line/aux –75dB
I/P sensitivity mic½ 2.8mV
line/aux 300mV
I/P impedance mic 1 2kΩ
mic 2 3kΩ
aux 10kΩ
Outputs speaker 8Ω and 100V
line 1V @ 600Ω
Power mains 230V AC/50Hz (85VA)
12V DC/5A
Dimensions 270 x 85.5 x 218mm
Weight 3.9kg

Questions


Be the first to ask a question

Reviews


Be the first to submit a review