Image representative of range

Chassis Transformer2x115v 6va 12v+12v



Order Code: 88-3467
QtyPrice
1+£4.07
10+£3.70
25+£3.51
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Chassis Mount Transformer, Dual Primary, 2x115V Primary Voltage, 6VA Power Rating, 2x12V Secondary Voltage, 24% Regulation, 55mm Fixing Centres, 45mm Long, 35.5mm Wide, 37.5mm High, 0.17kg Weight, A Comprehensive Range of Chassis Mounting Transformers with Dual (115V+115V) Primary Winding Suitable for 50/60Hz Operations and Two Independent Secondary Windings Suitable for Connecting in Series, Parallel or Centre Tap, Giving a Wide Range of Output Voltage and Current Combinations, Designed Manufactured and Tested in Accordance with B3535, EN60950 and EN60742 (Requires Additional Fuse Protection), Double Section Bobbins Constructed with Fully Shrouded Windings, Flame Retardant Material to UL 94V-0, Fitted with Solder Tags, U Clamp Fixing, Blore Bowron

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions (mm)
RatingRegulation (%)LengthWidthHeightWeight (kg)
6VA244535.537.50.17
12VA126047500.38
20VA126052500.53
50VA107960660.98
75VA88071671.48
100VA108965751.55

Questions





Question by M.R. Hutchins | Product code: 88-3467
15th February 2012

QIs the 6VA rating per secondary? Will parallel connected secondary windings supply 1A?
AHi, thanks for your question. We recommend that you need at least a 12va transformer to get the required 1amp current draw.


Reviews


Be the first to submit a review

Alternatives