Vigortronix VTX-126-006-412 Chassis Transformer 2x115V 6VA 12V+12V

Vigortronix VTX-126-006-412 Chassis Transformer 2x115V 6VA 12V+12V

MPN
VTX-126-006-412
Brand
Vigortronix
Order Code
88-3957

Discontinued


A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
  • High quality transformer
  • Double section metric bobbins
  • Power: 6VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Primary Voltages 2 x 115V
Secondary Voltages 2 x 12V
Power Rating 6VA
Height 37mm
Length 45mm
Width 36mm
Weight 0.17kg

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 88-3957

Q. Hi there, could you tell me the output current rating for this transformer?

A. Hi James. Thank you for your question. This will output approximately 300mA at 12V AC.


Trustpilot