Captive carrier 20mm fuseholder




A low profile panel mounting fuseholder which incorporates a cap integral to the main fuseholder body which will not separate on removal of the fuse.

  • Solder termination
  • Rated 10A 250V
  • IP40 protected
  • Approved to VDE, UL, CSA and SEMKO
  • Bulgin type FX0460


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer Part #: FX0460

Captive Carrier 20mm F/holder

26-0185ROHS CompliantTechnical DatasheetApprovals Datasheet£1.53£1.34£1.18£1.04

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions43.4 x 15mm
Panel cut-out12.8 x 11.94mm
Current Rating10A
Voltage rating250V AC
Contact materialBrass, silver plated
Body materialPolyester, UL94V-0
ApprovalsUL, CSA, SEMKO


Questions


Be the first to ask a question

Reviews


Be the first to submit a review