This piezoelectric sound generator module has a reduced thickness and superior mountability while ensuring good sound pressure characteristics. It is an economical compact, low profile and low power 3V piezo surface mount sounder having the sound output hole in its side surface.

  • Reliable Solid State Piezoelectric Technology
  • Height above the board is just 2.5mm
  • Sound port is on the side wall
  • Requires drive circuit
  • Dimensions, 16 x 16 x 2.5mm


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: Unavailable

Ct Piezo Sound Generator

35-0042ROHS CompliantTechnical Datasheet£0.80£0.608£0.565£0.522

stock due in over 2 Months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Oder code 35-0040
Rated voltage 12V peak to peak square wave
Allowable voltage max.30V peak to peak square wave
Current consumption 2mA /12V peak to peak square wave
Sound output>85dB /12V peak to peak square wave
Frequency 4.0kHz ±5kHz
Housing material PPS
Weight 1.5g
Operating temperature-20°C to +80°C
Storage temperature-20°C to +100°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review