Image representative of range

CFH02 Series 20mm PCB Fuseholders




CFH02 range of printed circuit board mounted fuseholders for use with 20 x 5mm fuses.

  • The holder is available with straight pins or with kinked pins for easy PCB retention
  • A transparent snap on plastic hood provides a fingerproof enclosure
  • Part of the CamdenBoss CFH02 range


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

1000+

5000+

Manufacturer Part #: CFH02W

Cfh02w 20mm Kinked Pin Fuse Holder

26-0164ROHS CompliantTechnical DatasheetApprovals Datasheet£0.146£0.101£0.089£0.076

In stock
despatch same day

Buy

Manufacturer Part #: CFH02

Cfh02 20mm Straight Pin Fuse Holder

26-0165ROHS CompliantTechnical DatasheetApprovals Datasheet£0.113£0.075£0.069£0.056

In stock
despatch same day

Buy

Manufacturer Part #: CFH02H

Cfh02h Hood for 20mm Chassis Holder

26-0170ROHS CompliantTechnical Datasheet£0.052£0.04£0.036£0.033

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating10A 250V AC
ContactsTinned nickel plated brass
MouldingSelf extinguishing PPOM (rated UL94V-1)
PCB layoutpin spacing 22.0mm
hole diameter1.3mm
Operating temperature150°C max. fuseholder
75°C max. cover
Mftrs. Part No.straight pinCFH02
kinked pinCFH02W
coverCFH02H


Questions


Be the first to ask a question

Reviews


Be the first to submit a review