Securview CCTV Package with 4 Infrared Cameras

Securview CCTV Package with 4 Infrared Cameras

MPN
DVR4PACK-H264IR
Brand
Securview
Order Code
43-3159

Discontinued


Buy CCTV Package with 4 Infrared Cameras from Securview – a complete CCTV kit including a 17 inch LCD monitor and four infrared cameras for day and night surveillance. This kit is the perfect starter package and can be expanded at any time, whether you want to secure your home or your place of work this will do exactly what you need.

It contains everything needed to set up the system with a 4 channel digital video recorder with 320 Gbyte hard drive, 4x colour infrared weatherproof cameras, power supplies and camera connection cables. The whole system has been designed to allow simple installation and operation and comes with easy to follow step-by-step installation and operation manuals.

The DVR unit is easy to operate, and the simple on screen display menu allows the user to search recorded footage and alter settings as required.


  • DVR features:
  • Latest H.264 video compression
  • High resolution display
  • USB and network backup
  • Includes USB mouse and IR remote
  • Compact size

  • Monitor features:
  • 17 inch screen size
  • 4:3 aspect ratio
  • 1280 x 1024 display resolution
  • 5ms response time
  • VGA input
  • Adjustable stand
Type 4 Channel Digital Video Surveillance Kit

Questions

*Question functionality currently disabled
Question by: Product code: 43-3159

Q. Does this set-up record all the time or only record when triggered by infrared?

A. Hi Gordon. Thank you for your question. This can be set to detect motion or to record all the time in the set-up options. Recording all the time will fill up the hard disk quicker however.


Trustpilot