Black 2-way speaker with full grid




A robust speaker, suited for all applications at a very favourable quality/price ratio.

  • Metal protection grille
  • Metal corner guards
  • Gold-plated banana plug connections
  • 6.35mm jack
  • Incorporated recessed handles
  • Recessed gold plated speaker ports
  • Metal support for loudspeaker stan


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: VDSG8

Black 2-way Speaker Full Grid 8" 300w

35-6099ROHS Compliant£30.38

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Woofer size20cm
Tweeter size76 x 127mm
Power300W max.
Sensitivity89dB
Frequency response35-20000Hz
Impedance
Magnet570g
Dimensions450(H) x 290(W) x 265(D)mm
Weight7kg


Questions


Be the first to ask a question

Reviews


Be the first to submit a review