Behringer Guitar Link UCG102




The Guitar Link UCG102 is a device that provides an interface between a guitar and a computer (both PC and Mac) in order to take advantage of the many software-based sound processing products. Supplied with the Guitar Link are Guitar Combos, an amplifier, cabinet and effects modelling program from Native Instruments, Audacity, a comprehensive open source Digital Audio Workstation (DAW) and also energyXT2, a feature-rich audio/MIDI sequencer. The guitar/computer setup allows both the recording and live playback of many professional quality guitar sounds.

The unit features an input level switch and headphone volume control. There is a 1/4in TS input for the guitar and also a 1/4in TRS headphone output, which may also be used as a monitor output. The USB connection provides the necessary 5V DV to power the unit.

  • Simple setup to get professional, studio quality sounds
  • Directly works with both PC and Mac
  • Ultra-low latency ASIO driver for PC audio optimization included
  • Powered via USB - no additional power supply required
  • High-quality components and exceptionally rugged construction ensure long life
  • Behringer UCG102 type


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: UCG102

Behringer UCG102 Guitar USB Link

35-4341ROHS CompliantTechnical DatasheetHealth & Safety DatasheetApprovals Datasheet£19.80

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Guitar in
Connector1/4in TS
Input Impedance (High)250 kΩ
Input Impedance (Low)400 kΩ
Phones out
Connector1/4in TRS
Output impedance50Ω approx.
Output level max.–2 dBu, 2 x 3.7mW @ 100Ω
USB 1.1
ConnectorType A
Digital processing
Converter16-bit converter
Sample rate32.0 / 44.1 / 48kHz
Power supply
USB connection5V DC 100mA max.
Dimensions/weight
Dimensions (H x W x D)24.6 x 95.6 x 50.8 mm approx.
Cable length150mm approx.
Weight92g approx.

System requirements (PC / Mac)
Operating systemWin XP / Mac OS X
Processor min. (PC)Pentium 700 MHz /Athlon XP 1.33 GHz
Processor min. (Mac)G4 733 MHz / Intel Core Duo 1.66
RAM (PC)256MB
RAM (Mac)512MB
Software
Driver (Windows)High-performance driver BEHRINGER USB AUDIO
for Win 98 (SE)/ME/2000/XP/Vista
Driver (Mac OS X)Core Audio


Questions


Be the first to ask a question

Reviews


Be the first to submit a review