Bay15d Marine Lamp 2430u

Bay15d Marine Lamp 2430u

MPN
303842419
Brand
RVFM
Order Code
23-9003

Discontinued


Tubular Marine Lamp, 25W Power Rating, 24V Voltage Rating, 390lm Luminous Intensity, Bay15d Base, 1000hrs Rated Life, Clear Bulb Finish, 26mm Diameter, Industrial Marine Lamp
Type Marine Lamp
Base Bay15d
Operating Voltage 24V
Bulb Finish Clear
Length 70mm
Luminous Intensity 390lm
Rated Life 1000h
Rating 25W

Trustpilot