| Type | Diameter | Height | Capacity | GP | Duracell | Order code | | | | cross ref. | cross ref. | | | | | | P10 | 5.8mm | 3.6mm | 95mAh | GPZA10 | DA230 | 18-1262 | | | P312 | 7.9mm | 3.6mm | 170mAh | GPZA312 | DA312 | 18-1264 | | | P13 | 7.9mm | 5.4mm | 300mAh | GPZA13 | DA13 | 18-1266 | | | P675 | 11.6mm | 5.4mm | 650mAh | GPZA675 | DA675 | 18-1268 | | |
|
|
|
|