Text Size  T   T   T www.rapidonline.com

/electrical & power

You are not logged in - Login 
9th February 2010
My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electrical & Power > Batteries > Nickel Hydride > Rechargeable NiMH batteries
Rechargeable NiMH batteries
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Hi-Watt >
A range of nickel metal hydride rechargeable batteries in the most popular and standard sizes.

  • Suitable for use with almost any battery chargers
  • Suitable for all applications, cameras, PDAs, MP3 and DVD players
  • Excellent performance, reliable and durable
  • Higher capacities compared to nickel cadmium types
  • No special disposal requirements
  • Nominal voltage: cylindrical cells: 1.2V, PP3: 8.4V
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+20+100+250+ Qty
AAA 1.2V 800MAH NIMH CELL RE
  18-4152  This product is RoHS exempt  
£1.32£1.24£1.06£0.812 Buy
AA 1.2V 2000MAH NIMH CELL RE
  18-4154  This product is RoHS exempt  
£1.55£1.40£1.25£0.85 Buy
 Price 
AA 1.2V 2400MAH NIMH CELL RE
  18-4156  This product is RoHS exempt  
£0.99 Buy
 1+20+100+250+ 
C 1.2V 4500MAH NIMH CELL RE
  18-4160  This product is RoHS exempt  
£3.45£3.10£2.75£2.25 Buy
D 1.2V 5000MAH NIMH CELL RE
  18-4162  This product is RoHS exempt  
£5.69£4.99£4.36£3.56 Buy
D 1.2V 9000MAH NIMH CELL RE
  18-4164  This product is RoHS exempt  
£7.04£6.04£5.34£5.04 Buy
PP3 8.4V 200MAH NIMH CELL RE
  18-4168  This product is RoHS exempt  
£2.54£2.27£1.97£1.75 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  
Products that may also be of interest  

 
Vote:*
 
Reviewed By:
Product being reviewed:*
Review:  
If you would like to be contacted regarding your product review, please complete the following fields:
Account No.
Email Address
Telephone
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us Monday to Saturday - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2010 Rapid Electronics Limited
View Products by: Title | Brand | Price | Product Type | Category
View Categories by: Title | Price | Category | Brand | Tools
View Popular Items by: Popularity | Title | Brand | Category | Product Type