| Type | Capacity | Dimensions | Weight | Manfr’s | Order | | | (Ah) | (mm) | (Grams) | Part No. | code | | | 1.2V cell sleeved with tags | 4 | 60(L) x 33(D) | 126 | 7140-0064 | 18-6000 | | | 2.4V stick pack with encaps/leads | 4 | 120(L) x 33(D) | 252 | 7140-0049 | 18-6001 | | | 3.6V stick pack with encaps/leads | 4 | 180(L) x 33(D) | 378 | 7140-0050 | 18-6002 | | | 4.8V stick pack with encaps/leads | 4 | 240(L) x 33(D) | 504 | 7140-0051 | 18-6003 | | | 6.0V stick pack with encaps/leads | 4 | 300(L) x 33(D) | 630 | 7140-0052 | 18-6004 | | | 7.2V stick pack with encaps/leads | 4 | 180(L) x 66(H) x 33(D) | 736 | 7140-0053 | 18-6005 | | | 9.6V stick pack with encaps/leads | 4 | 240(L) x 66(H) x 33(D) | 882 | 7140-0054 | 18-6006 | | | 3.6V side by side pack with leads | 4 | 99(L) x 60(H) x 33(D) | 378 | 7140-0055 | 18-6007 | | | 4.8V side by side pack with leads | 4 | 132(L) x 60(H) x 33(D) | 504 | 7140-0056 | 18-6008 | | | 6.0V side by side pack with leads | 4 | 165(L) x 60(H) x 33(D) | 630 | 7140-0057 | 18-6009 | | |
|
|
|
|