| Varta | Mounting | Voltage | Capacity | Body dimensions | Order | | | |
Type | Type | | | Length | Diameter | code | | |
CR 12AACD | Wire end | 3V | 0.95Ah | 25mm | 14.6mm | 18-0820 | | |
CR 12AASLF | PCB tag | 3V | 0.95Ah | 25mm | 14.6mm | 18-0825 | | |
CR 12AA | Plain | 3V | 0.95Ah | 25mm | 14.6mm | 18-0830 | | |
CR 23AACD | Wire end | 3V | 1.35Ah | 33mm | 14.6mm | 18-0832 | | |
CR 23AASLF | PCB tag | 3V | 1.35Ah | 33mm | 14.6mm | 18-0833 | | |
CR 23AA | Plain | 3V | 1.35Ah | 33mm | 14.6mm | 18-0834 | | |
CRAACD | Wire end | 3V | 2.0Ah | 50mm | 14.6mm | 18-0835 | | |
CRAASLF | PCB tag | 3V | 2.0Ah | 50mm | 14.6mm | 18-0840 | | |
CRAA | Plain | 3V | 2.0Ah | 50mm | 14.6mm | 18-0845 | | |
|
|
|
|
|