|
|
|
|
|
A large range of gel multi-purpose batteries that are designed for excellent performance and deep discharge applications.
- Full recovery from long discharges
- Good tolerance to highest temperature applications
- Suitable for where mains power supply is unstable
- No equalisation charge required
- Thicker plates for reduced grid corrosion and increased cycle life
- High resistance to shorting due to superior mechanical strength of the polymer separator
- One-way pressure-relief vent for safety and long life
- Ideal for wheelchair, medical, solar, refrigeration, boats, navigation, water pumps, floor machines, electric vehicles and more
- CE approved
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Voltage | 6 and 12V | | | | | | | Design life | 12 years | | | | | | | Operating temperature | –25°C to +55°C | | | | | | | Plates | Flat pasted | | | | | | | Plate alloy | Lead tin/calcium alloy | | | | | | | Separator | Microporus duroplastic | | | | | | | Terminal | Copper insert for SS bolts | | | | | | | Container/cover | ABS | | | | | | | Charge voltage | Float 2.27-2.30 VPC 20°C | | | | | | | Electrolyte | Sulphuric acid | | | | | | | | | | | | | | Voltage | Capacity | Dimensions | Weight | Manufrs’ | Order | | | (100hr discharge) | L x W x H | (kg) | part No. | Code | | | | (mm) | | | | | | 6V | 7.5Ah | 150 x 34 x 96 | 1.3 | HZY6-7.5 | 18-1120 | | | 6V | 12Ah | 151 x 50 x 96 | 2 | HZY6-12 | 18-1121 | | | 12V | 7.5Ah | 151 x 65 x 96 | 2.5 | HZY12-7.5 | 18-1122 | | | 12V | 12Ah | 150 x 97 x 98 | 4 | HZY12-12-12 | 18-1123 | | | 12V | 17Ah | 181 x 76 x 167 | 5.9 | HZY12-12-18 | 18-1124 | | | 12V | 25Ah | 166 x 176 x 126 | 8.8 | HZY12-12-26 | 18-1125 | | | 12V | 29Ah | 195 x 130 x 160 | 10.9 | HZY12-12-33 | 18-1126 | | | 12V | 38Ah | 197 x 165 x 170 | 14 | HZY12-12-44 | 18-1127 | | | 12V | 52Ah | 228 x 137 x 207 | 17.5 | HZY12-12-55 | 18-1128 | | | 12V | 67Ah | 259 x 168 x 208 | 21.5 | HZY12-12-70 | 18-1129 | | | 12V | 78Ah | 259 x 268 x 208 | 23.3 | HZY12-12-80 | 18-1130 | | |
|
|
|
|