| Type | Voltage | Discharge | Terminals | Dimensions | Weight | Manufrs | Order | | |
| | (A) | (mm) | H x Dia. | (kg) | Part No. | code | | |
| | | | (mm) | | | | | |
D Cell | 2V, 2.5Ah | 400 | 4.75 tags | 67.3 x 35.5 | 0.2 | 147-180 | 18-0506 | | |
TD Cell | 2V, 4.5Ah | 400 | 4.74 x 0.64 tags | 103 x 34 | 0.3 | 174-828 | 18-0507 | | |
X Cell | 2V, 5Ah | 570 | 6.35 tags | 80.3 x 46 | 0.4 | 147-181 | 18-0508 | | |
E Cell | 2V, 8Ah | 665 | 6.35 x 0.64 tags | 109 x 44 | 0.6 | 174-830 | 18-0509 | | |
BC Cell | 2V | 1335 | M8 +M6 stud | 174 x 65 | 1.7 | 147-183 | 18-0510 | | |
| | | | | | | | | |
Type | Voltage | Discharge | Terminals | Dimensions | Weight | Manufrs | Order | | |
| | (A) | (mm) | H x W x H | (kg) | Part No. | code | | |
| | | | (mm) | | | | | |
Monobloc | 6V, 2.5Ah | 200 | 4.75 x 0.64 tags | 113 x 45 x 70 | 0.52 | 427-3369 | 18-0511 | | |
Monobloc | 6V, 2.5Ah | 200 | 4.75 x 0.64 tags | 139 x 54 x 77 | 0.98 | 427-3369 | 18-0512 | | |
Monobloc | 6V, 8Ah | 330 | 6.35 x 0.64 tags | 139 x 54 x 102 | 1.43 | 427-3382 | 18-0513 | | |
|
|
|
|
|