Audio/video input selector - 3-way




This compact box allows easy connection of up to three input sources for both video and stereo audio to one input source such as a TV or video/DVD-R. Each input is individually switchable via the slide selector switch located on the top panel.

  • Enables easy selection of up to 3 A/V devices connected to a TV or video recorder
  • Connections via colour coded RCA sockets
  • Slide selector switch


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 128.553UK

Audio/video Input Selector 3 Way

35-4595ROHS Compliant£7.00

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions:164(L) x 30(D) x 65(W)mm
Weight:91g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review