| Check LCD Test Time: | Approximately 2 seconds |
| Capacity Display: | 10% increments |
| Voltage Display: | 2 Decimal Places |
| |
| The following cells can be tested | |
| NiCd/NiMH Rechargeable batteries: | AAA, AA, C, D, PP3 |
| Alkaline batteries: | AAA, AA, C, D, PP3, A23 (12V) |
| Alkaline button cells (1.5V): | LR43, LR44, LR45, LR48, LR54, LR55, LR57, LR58, LR59, LR60, LR66 |
| Zinc–air button cells (1.44V): | V675, V13, V312 |
| 3V Lithium button cells: | CR1025, CR1216, CR1220, CR1616, CR1620, CR2016, CR2025, CR2032, CR2320, CR2430, CR2450 |
| 3V Lithium photo batteries: | CR2, CR123A, CR–V3 |
| 6V Lithium photo batteries: | CR–P2, 2CR5 |