A reliable tester for all common batteries.

  • Ultra fast testing result
  • Indication of the battery voltage and capacity (in 10% steps) by the LCD display

    The following cells can be tested:

  • 1.5V Alkaline cylindrical cells & 1.2V NiCd/NiMH batteries: AAA, AA, C, and D cells
  • 9V E–Block / 12V A23
  • 1.5V Alkaline button cells: LR43, LR44, LR45, LR48, LR54, LR55, LR57, LR58, LR59, LR60, LR66
  • 1,44V Zinc–Air button cells: V13, V675, V312
  • 3V Lithium button cells: CR1025, CR1216, CR1220, CR1616, CR1620, CR2016, CR2025, CR2032, CR2320, CR2430, CR2450
  • Lithium photo batteries: 3V: CR2, CR123A, CR–V3 / 6V: CR–P2, 2CR5


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 4000001

Battery Tester

18-3976ROHS Compliant£3.27

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage:100–240V AC 50–60Hz (power supply)
Output voltage:8x 1.45V DC; 2x 10.15V DC; 1x 3.6–7.4V DC (charger)
Charging current: Mono D 4x 2000mA or 1000mA
Baby C 4x 2000mA or 1000mA
Mignon AA 8x 2000mA or 1000mA
Micro AAA 8x 500mA or 250mA
9V E–Block 2x 75mA
Li–Ion/Li–Po 1x 700mA


Questions


Be the first to ask a question

Reviews


Be the first to submit a review