Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ansmann 2101-0043-UK Desktop PSU 5-12 VDC 60W

Ansmann 2101-0043-UK Desktop PSU 5-12 VDC 60W

Order Code:  

18-2544

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 2101-0043-UK  Copy to clipboard
 Report an error

Discontinued

The Ansmann 2101-0043-UK is a 5-12 VDC 60W Switch Mode Desktop Universal Power Supply (PSU), that is ideal for many applications. The PSU is supplied with 8 different output plugs, which can be connected to the output line in the desired polarity.

The power supply can be used worldwide thanks to the electronic switched power supply (100-240V AC). By means of a rotary switch the output voltages of 5V to 12V DC can be set.


  • Short circuit proof
  • Different output connectors included
  • Desired polarity can be chosen
  • Electronic switch mode power supply for worldwide use (100-240V AC)
  • Selectable output voltages by a rotary switch: 5V, 6V, 7V, 8V, 9V, 10V, 11V and 12VDC
  • Maximum output power: 2.5A
  • Supplied with DC Plugs 12 x 6mm, 11.5 x 4mm, 12 x 5mm, 12 x 3.5mm, 11 x 4.75mm, 13.3 x 5.5mm 12 x 6.3mm and 12 x 5.5mm
  • Can be configured centre positive or centre negative
  • Manufacturers Part No: Ansmann 2101-0043-UK Desktop PSU

Reviews


Be the first to submit a review