Aluminium CD flight cases



Manufacturer : RVFM
View all from this manufacturer





A range of robust aluminium flight cases for storage of CDs. The case features internal padding, with separators for the CDs. The outside of the case is made from tough diamond patterned aluminium with curved extrusions and chrome plated steel corners and hardware. The catches secure the removable lid and can be locked using the keys provided. The carry handle has cushioning for extra comfort.

  • Ideal for the mobile DJ.
  • Holds 120 CDs
  • Aluminium case with strong chrome corners, handle, hinges and lockable catches, 2 keys supplied
  • Detachable lid
  • Lined case for maximum CD protection
  • Material Aluminium


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 127.066UK

Aluminium CD Flight Case Capacity 120

35-4511ROHS Compliant£34.85

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review