Image representative of range

This adjustable gain amplifier will provide the correct signal for all VHF, FM radio and UHF spectrums, including channel 5, digital and any signal from a video, cable TV or satellite receiver. As coaxial cable loses signal strength with each metre, TVs that have longer runs of cable need more signal than TVs closer to the booster. Kit contains amplifier, 2 screws and full instructions.

  • Adjustable gain and 1 fixed gain outlets
  • Provides a typical gain between 1dB to 26dB
  • Designed for continuous operation
  • Available with 2 or 4 outlets
  • CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

5+

Manufacturer Part #: Unavailable

Adjustable Gain AMP 2 Outlet+1 Fixed

35-3410ROHS Exempt£14.91£13.85£10.65

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

Adjustable Gain AMP 4 Outlet +1 Fixed

35-3411ROHS Compliant£17.05£14.91£11.72

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
AM212-outlet 1 fixed gain – suitable for 2-3 TVs
AM41 4-outlet 1 fixed gain – suitable for 4-5 TVs
Mains supply230V AC 50Hz
External fusingUse 3A fuse
Internal fusingThermal EN60691:87
Adjustable outputsBetween 1dB to 26dB
Frequency45MHz to 860MHz
Gain fixed outputAverage 7dB
Consumption<5W
Input/output75Ω
Noise figureDevices 1.6dB and 1.85dB
InsulationDouble
SafetyBS415 - IEC65
Guarantee3 years


Questions


Be the first to ask a question

Reviews


Be the first to submit a review