Image representative of range

AM Remote control receiver modules




Compact hybrid RF receiver modules that can be used to capture encrypted data from suitable 433MHz transmitters.

  • Very high frequency stability
  • Wide operating temperature
  • Stable even when subjected to manual handling or vibration
  • Receiving range: super regenerative 45m, superheterodyne 100m
  • No adjustable components
  • Single power voltage
  • Low power consumption
  • CMOS/TTL compatible


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: AM-HRR3-433

Regenerative Receiver (433.9)

43-0210ROHS CompliantTechnical Datasheet£5.28£4.90£4.53

In stock
despatch same day

Buy

Manufacturer Part #: AM-RRQ3-433

Superhetrodyne Receiver (433 Mhz)

43-0214ROHS CompliantTechnical Datasheet£11.67£10.61£9.56

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
RegenerativeSuperheterodyne
Supply voltage5V DC5V DC
Current consumption2.5mA5mA
Frequency433.9MHz433.92MHz
Max. data rate2kbps4.8kbps
RF sensitivity–105dBm–106dBm
Dimensions38 x 13.8 x 2mm14.5 x 38.1 x 4mm
Operating temperature–25°C to +85°C–25°C to +85°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review