Image representative of range

AM 433MHz Keyfob transmitters and receiver




A range of keyfob transmitter/encoders and matching receiver/decoder operating on 433.92MHz.

  • High security 'Keeloq' coding
  • EMC compliant – needs no license
  • Keyfob encoders housed in tough ABS enclosures
  • Range up to 100m
  • Keyfobs supplied with battery ready to operate
  • Matching receiver/decoder with easy 50 transmitter 'learn' feature and CMOS/TTL latching or momentary outputs


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: 110C1-433A

1-switch Radio Keyfob

43-0284ROHS CompliantTechnical Datasheet£10.02£9.53£8.98

In stock
despatch same day

Buy

Manufacturer Part #: 110C2-433A

2-switch Radio Keyfob

43-0286ROHS CompliantTechnical Datasheet£10.47£10.02£9.38

stock due in 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: 110C3-433A

3-switch Radio Keyfob

43-0288ROHS CompliantTechnical Datasheet£11.22£10.75£9.99

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TransmitterReceiver
Supply voltage12V (GP23A battery)5V
Supply current8mA7mA
Frequency433.92MHz433.92MHz
Radiated power10mW-
Temperature0 to +60°C-25 to +80°C
HousingPlastic keyfob caseNone (bare circuit board)
Sensitivity-107dBm-
3dB bandwidth-400kHz-
Dimensions66 x 34 x 16mm63.5 x 14.25 x 3.3mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review