Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stontronics AC/DC Unregulated Plugtop PSU 9V DC 600mA

Order Code:  

85-3911

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3725ST  Copy to clipboard
 Report an error

Discontinued

Buy Stontronics AC/DC Unregulated Plugtop PSU 9V DC 600mA – a high quality AC/DC plugtop PSU offering a dedicated single output.


  • Input voltage 230V AC
  • Internal thermal fuse
  • C+ Connector, 2.1 x 5.5 x 12mm female barrel
  • CE approved

Questions


*Question functionality currently disabled


02 May 2012 Question by: Rapid Customer | Product code: 85-3911
Q. I cannot seem to find whether this item is centre + or centre -
A. Hi Ian, this PSU is centre +

Reviews


Be the first to submit a review