Image representative of range

AA Lithium Tcl Battery



Order Code: 18-0435
QtyPrice
1+£5.06
25+£4.53
100+£3.68
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Product Attributes

For applications requesting good voltage response and operating life in - 60°C/+ 85°C environments these AA Lithium TCL batteries from Saft are the ideal solution.

These PCB mounting Lithium Thionyl Chloride non-rechargeable AA batteries are designed for low to medium current drain applications. They have highest energy density of any Lithium AA battery system, offering a high operating voltage above 3.5v, high capacity for long discharge life and very low internal self discharge resulting in high capacity retention even after extended storage periods; in excess of 80% of retention after 10 years
  • AA Battery
  • 2Ah Capacity
  • 3.7V Nominal Voltage
  • Lithium Thionyl Chloride
  • PCB Tag Terminal
  • 14.5mm Diameter
  • 50.5mm Long
  • 18g Weight

All cells are supplied with instructions for safe use and disposal
Technical Datasheet IconTechnical Specification
Battery SizeAA
Capacity2 Ah
ChemistryLithium Thionyl Chloride
Diameter14.5 mm
Length50.5 mm
Nominal Voltage3.7 V
Terminal TypePCB Tag
TypeCylindrical
Weight18 g
BrandSaft

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
1/2 AAAA
Nominal cell voltage3.7V3.7V
Typical operating voltage3.5 to 3.65V3.5 to 3.65V
Capacity1.0Ah2.0Ah
50% capacity achieved40mA55mA
Energy density420Wh/kg420Wh/kg
Capacity loss (typical)2% per annum2% per annum
Operational life (typical)10 years10 years
Operating temperature–55°C to +70°C–55°C to +70°C
Dimensions25.4 x 14.5mm50.8 x 14.5mm
Weight9g16g
Eternacell part No.TO48AA-9TO68AA-9
Order code18-043018-0435
Lithium thionyl chloride AA batteries (62247)

Questions


Be the first to ask a question

Reviews


Be the first to submit a review