A high-speed, aluminium-alloy framed, mains voltage AC fan fitted with copper sleeve bearings.

  • The impeller is manufactured in glass-filled polyester
  • Connection is via 300mm flying leads. See this section for suitable guards
  • UL and TUV approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

50+

Manufacturer Part #: AA8382HS-AW

Axial Fan 220-240v Ac 80mm

37-0970ROHS CompliantTechnical Datasheet£7.32£6.45£5.79

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Nominal voltage230V, 50Hz
Input current0.07A
Input power8.8W
Speed2,300 rpm
Air flow24.0 cu ft/min
Noise level25.3dBA
Dimensions80 x 80 x 38mm
Fixing centres71.5 x 71.5mm
Mounting holes4 x 4.5mm dia.
Weight370g
Adda typeAA8382HS-AW


Questions


Be the first to ask a question

Reviews


Be the first to submit a review