A low-cost, low power sound generator has been designed for use in toy and other applications. This very compact sound module is ideal for PCB fitting and produces a sound of up to 83dB.

  • Good quality
  • Suitable for soldering directly to a circuit board
  • Dimensions: 30mm (dia) x 11mm (depth)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: Unavailable

8 Ohm Speaker Sound Generator

35-0043ROHS CompliantTechnical Datasheet£0.841£0.666£0.605£0.533

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated power0.15W
Input power max.0.3W
Frequency range700 - 5000Hz
Rated frequency1200 ±200Hz
Rated impedance
Sound pressure level83dB
Housing material ABS/black
Operating temperature-20°C - +60°C
Weight 12g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review