This small amplifier is capable of delivering 4Wrms at 4Ω.

  • IC is completely thermally and short-circuit protected
  • Conventional DC supply can be connected as supply
  • Overload and short-circuit protected
  • Small but powerful multi-purpose amplifier
  • Suitable for use with portable audio equipment
  • Powerful amplifier for audio projects
  • Ideal for in-car use
  • Assembly skill level suitable for beginners
  • Dimensions 55L) x 35(W)mm
  • Velleman K4001


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: K4001

Velleman 7w Mono Audio Amplifier Kit

70-4098ROHS CompliantTechnical Datasheet£7.98£7.32£6.65

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Supply voltage15V DC, 05A
Music power output7W/4Ω
RMS output35W/4Ω and 2W/8Ω
Frequency response20Hz to 20kHz (–3dB)
S/N ratio86dB
Input sensitivity40mV/150kΩ
Dimensions (PCB)55(L) x 35(W)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review