6W Metal quick-fit ceiling speaker




A low profile, high quality ceiling loudspeaker that is equipped with a high-efficiency 6W 100V transformer with three power tappings meaning that the speaker can be used with high ceilings or places where more background noise is present. This makes this driver very suitable for the distribution of microphone calls and background music. The housing and grille are made of high quality steel in a hard-wearing white finish.

This flush-mount cone type ceiling speaker is moisture resistant and has a 160° dispersion angle.

  • Heavy duty steel perforated grille and edge trim
  • Installation is easy due to the 2x sprung brackets
  • Easy quick-fit terminals
  • Slimline flush fitting grill
  • Tappings @ 1.5W, 3W, 6W


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 952.168

Metal Quick-fit Ceiling Speaker 6w

35-4640ROHS Compliant£8.40

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Woofer135mm (5.25in)
Frequency response110Hz to 13kHz
Power rms (100V line)6W
SPL @ 1W/1m90dB (±3dB)
Tappings1.5, 3, 6W
Overall diameterØ197mm
CutoutØ165mm
Mounting depth57mm
MaterialMetal
Weight638g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review