Image representative of range

The AD6025GL series is a low-cost, low voltage DC high speed axial fan.

  • Fitted with sleeve bearings
  • Life expectancy >50,000 hours
  • Frames and impellers manufactured from black UL94V-0 glass filled polyester
  • UL, CSA and TUV approved
  • Fitted with 320mm flying leads


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

50+

100+

Manufacturer Part #: AD0612HS-A70GL

60mm Sleeve Bearing Fan

37-0745ROHS CompliantTechnical Datasheet£5.28£4.09£3.41£2.94

In stock
despatch same day

Buy

Manufacturer Part #: AD0624HS-A70GL

24v 60x60x25mm Cooling Fan

37-0750ROHS CompliantTechnical Datasheet£4.80£3.73£3.10£2.67

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
12V DC24V DC
Input current0.23A0.15A
Power rating2.8W3.6W
Speed (rpm)45004500
Airflow (cu ft/min)23.223.2
Noise dBA @ 1m2.32.3
Operating temperature–10°C to +70°C–10°C to +70°C
Dimensions60 x 60 x 25mm (FC 50 x 50mm)60 x 60 x 25mm (FC 50 x 50mm)
Adda typeAD0612HS-A70GLAD0624HS-A70GL


Questions


Be the first to ask a question

Reviews


Be the first to submit a review