An outdoor bulkhead light ideal for use in wet locations and conditions.

  • Bulkhead style light with integral PIR detector
  • 8m range, 110° detection area
  • Can switch up to 440W of additional lighting
  • Adjustable light On times and light level control
  • IP44 weatherproof rating
  • Uses a standard ES bulb - up to 60W
  • BSI and CE approved
  • Available in black


Not suitable for fluorescent or low energy lamps.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: SLB88

60w Pir Bulkhead Light Black

23-5934ROHS Exempt£19.32£18.25£16.09

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating voltage230V AC 50Hz
Fusing max.3A
Waterproof ratingIP44
Detection range8m
Angle of detection110°
Light On time after last detection5 seconds (adjustable)
Permanent On facility(Electronic)
Adjustable light level controlYes
EU Directives73/23/EEC, 89/336/EEC
Dimensions115(W) x 110(H) x 225(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review