Image representative of range

A high quality 6.5cm full range speaker

  • Excellent treble reproduction
  • Outstanding high efficiency for its small size
  • Waterproof cone
  • Suitable as a built-in speaker for music reproduction
  • Typical applications include 100V network column speakers, model construction and electronic music instruments
  • CE approved
  • Available in 4 and 8Ω versions


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: 2011

4 Ohm 6.5cm Full Range Speaker

35-2910ROHS CompliantTechnical Datasheet£7.80£6.88£6.65

In stock
despatch same day

Buy

Manufacturer Part #: 2012

8 Ohm 6.5cm Full Range Speaker

35-2911ROHS CompliantTechnical Datasheet£8.00£7.05£6.82

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated power8W
Maximum power15W
Nominal impedance4 and 8Ω
Frequency response–10dB 200-20000Hz
Mean sound pressure level88dB
Maximum cone displacement3mm
Resonance frequency fs251Hz
Magnetic induction1.2
Height of front pole-plate3mm
Voice coil diameter1.4cm
Net weight194g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review