5cm Mini speaker with plastic diaphragm




A high quality 5cm round speaker particularly well suited to outdoor applications and where ambient conditions are generally unfavourable.

  • Magnetically shielded
  • Plastic diaphragm and metal basket
  • Full-range driver with good efficiency
  • Broad frequency response and good voice reproduction
  • Extremely small size due to a neodymium magnet system
  • Typical applications include electronic devices and outdoor systems
  • CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

50+

Manufacturer Part #: 2901

8 Ohm Mini Speaker Visaton K50

35-2902ROHS CompliantTechnical DatasheetApprovals Datasheet£1.69£1.45£1.39£1.33

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated power2W
Maximum power3W
Nominal impedance
Frequency response–10dB 180-17000Hz
Mean sound pressure level86dB
Resonance frequency fs300Hz
Voice coil diameter10mm
Cutout diameter46mm
Net weight48g
Protective systemIP65


Questions


Be the first to ask a question

Reviews


Be the first to submit a review