A low voltage DC high speed axial fan.

  • Quiet operation
  • Glass fibre strengthened plastic fan
  • Will only operate when polarity is correct
  • Fitted with flying 310mm 28AWG leads
  • Weight 25g
  • UL, VDE, CSA and CE approved
  • Papst 500 F series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Unavailable

24 VDC 50 x 50 x 25mm Axial Fan

37-0904ROHS Compliant£10.64

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage12V DC24V DC
Voltage range10.8V to 13.2V DC21.6V to 26.4V DC
Power input1W1W
Airflow20M3/h20M3/h
Speed5000rpm5000rpm
Noise3dB (A)3dB (A)
Life expectancy>50,000 hours >50,000 hours
Temperature range–20°C to +75°C–20°C to +75°C
Dimensions50 x 50 x 25mm50 x 50 x 25mm
Papst type512 F514 F


Questions


Be the first to ask a question

Reviews


Be the first to submit a review