50W Universal laptop in-car SMPS charger 3300mA




A universal 50W laptop power supply with in-car adaptor which allows the charging of laptop batteries whilst on the road. Comes supplied with eight interchangeable tips, which support most laptops and portable devices such as PDA and MP3 players.

  • Adjustable output voltages: 15 to 24V DC
  • 5V/500mA USB charger
  • Power ON indicator
  • Supplied with eight interchangeable DC power plugs
  • Voltage selection via slide switch
  • Overload and short circuit protected


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 661.117UK

Universal Laptop Car Charger

35-4589ROHS Compliant£10.12

stock due in 1-2 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage11 to 14V DC
Max. current3300mA
Output voltage15/16/18/19/20/22/24V
Dimensions57 x 88 x 27mm
Weight240g


Questions





Question by
17th April 2012

QWill the RVFM Universal car charger 50w 3300m/a charge my Fujitsu seimans Amilo PI 1505 laptop, 20v 3250m/a from my 12v cigar lighter socket?
AHi, thanks for your question. Yes the 50W Universal laptop in-car SMPS charger 3300mA will be suitable for this application.


Reviews


Be the first to submit a review