Image representative of range

A range of 50V power supplies with dual LED displays for separate voltmeter and ammeter. These value for money units are compact enough to fit on any workbench.

  • Available with 2A and 3A maximum outputs
  • Two 3½ digit LED displays - ammeter and voltmeter
  • Fine and coarse adjustment of both voltage and current
  • Overcurrent and short circuit protection


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

10+

Manufacturer Part #: HY5002

Led Psu 0-2a 0-50v

85-1858ROHS ExemptTechnical Datasheet£98.87£84.75£52.15

stock due in over 2 Months

Receive stock notification by text or 

Buy

Manufacturer Part #: HY5003

Led Psu 0-3a 0-50v

85-1859ROHS ExemptTechnical Datasheet£116.95£106.32£96.66

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage220 to 240V AC
Output voltage0 - 50V
Output current0 - 2A85-1858
0 - 3A85-1859
Source effect<0.02% +1mV
Load effect<0.01% +5mV
Ripple and noise<1mV rms
Display accuracyVoltage ±1% +2 digits
Current ±1.5% +2 digits
Dimensions (mm)291 x 158 x 136
Weight (kg)6


Questions


Be the first to ask a question

Reviews


Be the first to submit a review