A 433MHz YAGI type directional antenna.

  • Frequency range 390 to 480MHz
  • Vertically polarised
  • Steel bracket support boom with aluminium elements
  • Seven element design
  • Connector SMA male
  • LPRS YAGI-434A


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: YAGI-434A

433 Mhz Yagi Antenna Yagi-434

43-0151ROHS CompliantTechnical Datasheet£39.66£36.24

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Frequency range390 to 480MHz
Impedance nom.50Ω
Gain9dBi @ 450MHz
VSWR1.5:1
F/b ratio>13dB
Input power max.100W
Dimensions (mm)1000 x 400 x 70
Weight575g
Ambient temperature–40°C to +60°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review