Image representative of range

40mm Low voltage axial fans - AD4010 series




The AD4010 series is a low-cost range of low-voltage fans offering low noise and high air flow.

  • Frames and impellers are manufactured in black UL94V-0 glass filled polyester
  • Fitted with 300mm flying leads
  • UL and TUV approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

50+

100+

Manufacturer Part #: AD0405MS-G70

5v 40x40x10mm Cooling Fan

37-0880ROHS CompliantTechnical Datasheet£3.24£2.86£2.31£2.02

In stock
despatch same day

Buy

Manufacturer Part #: AD0412MS-G70

12v 40x40x10mm Cooling Fan

37-0882ROHS CompliantTechnical Datasheet£3.05£2.71£2.24£1.91

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
5V DC12V DC
Input current0.11A0.08A
Power0.55W0.96W
Speed (rpm)42004200
Airflow (cu ft/min)4.74.7
Noise dBA 1m17.217.2
Operating temperature–10°C to +70°C–10°C to +70°C
Dimensions40 x 40 x 10mm(FC 32 x 32mm)40 x 40 x 10mm(FC 32 x 32mm)
Adda typeAD0405MS-G70AD0412MS-G70


Questions


Be the first to ask a question

Reviews


Be the first to submit a review